There are no models available for this part yet.
Overview of YK4021603000G by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for YK4021603000G by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YK4021603000G
|
Avnet Americas | YK40216030J0G-825 TB BARRIER - Bulk (Alt: YK4021603000G) RoHS: Compliant Min Qty: 1995 Package Multiple: 21 Container: Bulk | 0 |
|
$2.0106 | Buy Now | |
DISTI #
649-YK40216030J0G
|
Mouser Electronics | Barrier Terminal Blocks 825 TB BARRIER | 0 |
|
$2.1700 | Order Now |
CAD Models for YK4021603000G by Amphenol Corporation
Part Data Attributes for YK4021603000G by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, THERMOPLASTIC
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
16
|
Rated Current
|
20 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
12 AWG
|
Alternate Parts for YK4021603000G
This table gives cross-reference parts and alternative options found for YK4021603000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YK4021603000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1546721-6 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | YK4021603000G vs 1-1546721-6 |
1-1546702-2 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | YK4021603000G vs 1-1546702-2 |
5-1546701-3 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | YK4021603000G vs 5-1546701-3 |
1-1546842-6 | (1-1546842-6) JC6-Q208-16=JC6 SERIES TERMINA | TE Connectivity | YK4021603000G vs 1-1546842-6 |
1-1546841-6 | (1-1546841-6) JC6-Q207-16=JC6 ASSEMBLY | TE Connectivity | YK4021603000G vs 1-1546841-6 |
1-1546865-6 | Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | YK4021603000G vs 1-1546865-6 |
5004-16-N-04 | Barrier Strip Terminal Block, 20A, 3.309mm2, 1 Row(s), 1 Deck(s), | Eby Electro Inc | YK4021603000G vs 5004-16-N-04 |
1546939-4 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | YK4021603000G vs 1546939-4 |
1-1546700-5 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | YK4021603000G vs 1-1546700-5 |
1-1546720-7 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | YK4021603000G vs 1-1546720-7 |