Part Details for YK4030733000G by Anytek Technology Corporation Ltd
Overview of YK4030733000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK4030733000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK4030733000G-ND
|
DigiKey | CONN BARRIER STRIP 7CIRC 0.325" Min Qty: 1960 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1740 | Buy Now |
DISTI #
72325228
|
RS | YK- 403- 7P Black , plated With Flange&W/O cover ,Mark | Amphenol - Anytek YK4030733000G RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 | RFQ |
DISTI #
ANYYK4030733000G
|
Heilind Electronics | YK- 403- 7P BLACK PLATED WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $2.2400 | Buy Now |
DISTI #
ANYYK4030733000G
|
Interstate Connecting Components | YK- 403- 7P BLACK PLATED WIT | 0 |
|
Buy Now |