Part Details for YK4031333000G by Anytek Technology Corporation Ltd
Overview of YK4031333000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK4031333000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK4031333000G-ND
|
DigiKey | CONN BARRIER STRP 13CIRC 0.325" Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1034 | Buy Now |
DISTI #
72325234
|
RS | YK- 403- 13P Black , plated With Flange&W/O cover ,Mark | Amphenol - Anytek YK4031333000G RoHS: Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5900 | RFQ |
DISTI #
ANYYK4031333000G
|
Heilind Electronics | YK- 403- 13P BLACK PLATED WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9900 / $5.4500 | Buy Now |
DISTI #
ANYYK4031333000G
|
Interstate Connecting Components | YK- 403- 13P BLACK PLATED WI | 0 |
|
Buy Now |