Part Details for YK4120403000G by Anytek Technology Corporation Ltd
Overview of YK4120403000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK4120403000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK4120403000G-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.325" Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6122 | Buy Now |
DISTI #
72325262
|
RS | YK-412-4P Black , "-/+" screw W/O Flange & W/O cover "," Mark | Amphenol - Anytek YK4120403000G RoHS: Compliant Min Qty: 1995 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 | RFQ |
DISTI #
ANYYK4120403000G
|
Heilind Electronics | YK-412-4P BLACK - SCREW WO F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5730 / $0.8360 | Buy Now |
DISTI #
ANYYK4120403000G
|
Interstate Connecting Components | YK-412-4P BLACK - SCREW WO F | 0 |
|
Buy Now |