-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK4410303000G
|
Avnet Americas | YK44103030J0G-950 TB BARRIER - Bulk (Alt: YK4410303000G) RoHS: Not Compliant Min Qty: 2016 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3782 / $0.4496 | Buy Now |
DISTI #
649-YK44103030J0G
|
Mouser Electronics | Barrier Terminal Blocks 950 TB BARRIER RoHS: Compliant | 1867 |
|
$0.3850 / $0.8400 | Buy Now |
DISTI #
YK4410303000G
|
Avnet Americas | YK44103030J0G-950 TB BARRIER - Bulk (Alt: YK4410303000G) RoHS: Not Compliant Min Qty: 2016 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3782 / $0.4496 | Buy Now |
DISTI #
YK4410303000G
|
Avnet Americas | YK44103030J0G-950 TB BARRIER - Bulk (Alt: YK4410303000G) RoHS: Not Compliant Min Qty: 2016 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3782 / $0.4496 | Buy Now |
DISTI #
YK4410303000G
|
Avnet Asia | BENYK4410303000G (Alt: YK4410303000G) Min Qty: 1512 Package Multiple: 126 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YK4410303000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YK4410303000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CQC; CUL; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for YK4410303000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YK4410303000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A206003 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | YK4410303000G vs A206003 |
A201303 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | Eaton Corporation | YK4410303000G vs A201303 |
A206203 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | YK4410303000G vs A206203 |
A201203 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | YK4410303000G vs A201203 |
A201203 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | YK4410303000G vs A201203 |
A206303 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | YK4410303000G vs A206303 |
CB20120307 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | YK4410303000G vs CB20120307 |
A201903 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | YK4410303000G vs A201903 |
A206403 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | YK4410303000G vs A206403 |
A206403 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | YK4410303000G vs A206403 |