Part Details for YK4432833000G by Anytek Technology Corporation Ltd
Overview of YK4432833000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK4432833000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK4432833000G-ND
|
DigiKey | CONN BARRIER STRP 28CIRC 0.374" Min Qty: 3008 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2737 | Buy Now |
DISTI #
72325360
|
RS | YK-443- 28P Black , "-/+" Combination type With Flange & W/O cover | Amphenol - Anytek YK4432833000G RoHS: Compliant Min Qty: 3008 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0900 | RFQ |
DISTI #
ANYYK4432833000G
|
Heilind Electronics | YK-443- 28P BLACK - COMBINAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$6.3600 / $18.6700 | Buy Now | |
DISTI #
ANYYK4432833000G
|
Interstate Connecting Components | YK-443- 28P BLACK - COMBINAT | 0 |
|
Buy Now |