Part Details for YK4433033000G by Anytek Technology Corporation Ltd
Overview of YK4433033000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK4433033000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK4433033000G-ND
|
DigiKey | CONN BARRIER STRP 30CIRC 0.374" Min Qty: 3008 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7337 | Buy Now |
DISTI #
72325362
|
RS | YK-443- 30P Black , "-/+" Combination type With Flange & W/O cover | Amphenol - Anytek YK4433033000G RoHS: Compliant Min Qty: 3008 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6800 | RFQ |
DISTI #
ANYYK4433033000G
|
Heilind Electronics | YK-443- 30P BLACK - COMBINAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$6.8300 / $20.0400 | Buy Now | |
DISTI #
ANYYK4433033000G
|
Interstate Connecting Components | YK-443- 30P BLACK - COMBINAT | 0 |
|
Buy Now |