Part Details for YK44A1003000G by Anytek Technology Corporation Ltd
Overview of YK44A1003000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK44A1003000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK44A1003000G-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.374" Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7450 | Buy Now |
DISTI #
72325371
|
RS | YK-44A-10P Black ,LOGO , "-/+" Screw Ni-Plated, Tail Tin-Plated w/o ear & cov | Amphenol - Anytek YK44A1003000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1500 | RFQ |
DISTI #
ANYYK44A1003000G
|
Heilind Electronics | YK-44A-10P BLACK LOGO - SCRE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $4.5100 | Buy Now |
DISTI #
ANYYK44A1003000G
|
Interstate Connecting Components | YK-44A-10P BLACK LOGO - SCRE | 0 |
|
Buy Now |