There are no models available for this part yet.
Overview of YK44A2503000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YK44A2503000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YK44A2503000G-ND
|
DigiKey | CONN BARRIER STRP 25CIRC 0.374" Min Qty: 3072 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1789 | Buy Now | |
DISTI #
72325386
|
RS | YK-44A-25P Black ,LOGO , "-/+" Screw Ni-Plated, Tail Tin-Plated w/o ear & cov | Amphenol - Anytek YK44A2503000G RoHS: Compliant Min Qty: 3072 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3300 | RFQ | |
DISTI #
ANYYK44A2503000G
|
Heilind Electronics | YK-44A-25P BLACK LOGO - SCRE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2000 / $12.3100 | Buy Now | ||
DISTI #
ANYYK44A2503000G
|
Interstate Connecting Components | YK-44A-25P BLACK LOGO - SCRE | 0 |
|
Buy Now |