There are no models available for this part yet.
Overview of YK5031103000G by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for YK5031103000G by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YK5031103000G
|
Avnet Americas | YK50311030J0G-950 TB BARRIER - Bulk (Alt: YK5031103000G) RoHS: Compliant Min Qty: 1988 Package Multiple: 28 Container: Bulk | 0 |
|
$2.1793 | Buy Now | |
DISTI #
649-YK50311030J0G
|
Mouser Electronics | Barrier Terminal Blocks 950 TB BARRIER | 0 |
|
$2.3500 | Order Now |
CAD Models for YK5031103000G by Amphenol Corporation
Part Data Attributes for YK5031103000G by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, THERMOPLASTIC
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
11
|
Rated Current
|
20 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
12 AWG
|
Alternate Parts for YK5031103000G
This table gives cross-reference parts and alternative options found for YK5031103000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YK5031103000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1546720-1 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | YK5031103000G vs 1-1546720-1 |
0387007311 | Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | YK5031103000G vs 0387007311 |
1-1546840-1 | (1-1546840-1) JC6-T208-11=JC6 ASSEMBLY | TE Connectivity | YK5031103000G vs 1-1546840-1 |
1-1546841-1 | (1-1546841-1) JC6-Q207-11=JC6 ASSEMBLY | TE Connectivity | YK5031103000G vs 1-1546841-1 |
2-1546703-7 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | YK5031103000G vs 2-1546703-7 |
4-1437664-6 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | YK5031103000G vs 4-1437664-6 |
1-1546842-1 | (1-1546842-1) JC6-Q208-11=JC6 SERIES TERMINA | TE Connectivity | YK5031103000G vs 1-1546842-1 |
1-1546723-1 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | YK5031103000G vs 1-1546723-1 |