Part Details for YK5052733000G by Anytek Technology Corporation Ltd
Overview of YK5052733000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK5052733000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK5052733000G-ND
|
DigiKey | CONN BARRIER STRP 27CIRC 0.374" Min Qty: 3010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7763 | Buy Now |
DISTI #
72326307
|
RS | YK-505-27P-With Flange & w/o cover , standard screw, ,logo, ROHS | Amphenol - Anytek YK5052733000G RoHS: Compliant Min Qty: 3010 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1600 | RFQ |
DISTI #
ANYYK5052733000G
|
Heilind Electronics | YK-505-27P-WITH FLANGE WO COV | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8400 / $14.2000 | Buy Now |
DISTI #
ANYYK5052733000G
|
Interstate Connecting Components | YK-505-27P-WITH FLANGE WO COV | 0 |
|
Buy Now |