Part Details for YK50A04230J0G by Anytek Technology Corporation Ltd
Overview of YK50A04230J0G by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK50A04230J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X0964
|
Newark | Yk- 50A- 4P Black , "-/+" Combination Type Ni-Plated Contact Tin-Plated W/O Flange&with Cover @ Mark |Amphenol Anytek YK50A04230J0G Min Qty: 2016 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
ANYYK50A04230J0G
|
Heilind Electronics | YK- 50A- 4P BLACK , -/+ COM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYYK50A04230J0G
|
Interstate Connecting Components | YK- 50A- 4P BLACK , -/+ COM | 0 |
|
Buy Now |