Part Details for YK5112703000G by Anytek Technology Corporation Ltd
Overview of YK5112703000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK5112703000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK5112703000G-ND
|
DigiKey | CONN BARRIER STRP 27CIRC 0.374" Min Qty: 3010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7294 | Buy Now |
DISTI #
72326333
|
RS | YK-511-27P Black , "-/+" Ni-plated tail Tin-plated ,logo | Amphenol - Anytek YK5112703000G RoHS: Compliant Min Qty: 3010 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7500 | RFQ |
DISTI #
ANYYK5112703000G
|
Heilind Electronics | YK-511-27P BLACK - NI-PLATE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.7800 / $10.6300 | Buy Now | |
DISTI #
ANYYK5112703000G
|
Interstate Connecting Components | YK-511-27P BLACK - NI-PLATE | 0 |
|
Buy Now |