Part Details for YK5120633000G by Anytek Technology Corporation Ltd
Overview of YK5120633000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK5120633000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK5120633000G-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.374" Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2081 | Buy Now |
DISTI #
ANYYK5120633000G
|
Heilind Electronics | YK- 512- 6P BLACK - COMBINAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $2.3000 | Buy Now |
DISTI #
ANYYK5120633000G
|
Interstate Connecting Components | YK- 512- 6P BLACK - COMBINAT | 0 |
|
Buy Now |