Part Details for YK61A0303000G by Anytek Technology Corporation Ltd
Overview of YK61A0303000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK61A0303000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK61A0303000G-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.394" Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5331 | Buy Now |
DISTI #
72326454
|
RS | YK-61A-3P Black , "-/+" Ni-plated tail Tin-plated ,logo | Amphenol - Anytek YK61A0303000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 | RFQ |
DISTI #
ANYYK61A0303000G
|
Heilind Electronics | YK-61A-3P BLACK - NI-PLATED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4994 / $0.7280 | Buy Now |
DISTI #
ANYYK61A0303000G
|
Interstate Connecting Components | YK-61A-3P BLACK - NI-PLATED | 0 |
|
Buy Now |