Part Details for YK70A0303000G by Anytek Technology Corporation Ltd
Overview of YK70A0303000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK70A0303000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK70A0303000G-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.433" Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8181 | Buy Now |
DISTI #
72303809
|
RS | YK-,70A-,3P, Black,, ,"-/+",Combination, type, Ni-plated, Contact, Tin-plated | Amphenol - Anytek YK70A0303000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $0.9700 | RFQ |
DISTI #
ANYYK70A0303000G
|
Heilind Electronics | YK- 70A- 3P BLACK - COMBINAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7450 / $1.5600 | Buy Now |
DISTI #
ANYYK70A0303000G
|
Interstate Connecting Components | YK- 70A- 3P BLACK - COMBINAT | 0 |
|
Buy Now |