There are no models available for this part yet.
Overview of YK9020903000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YK9020903000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YK9020903000G-ND
|
DigiKey | CONN BARRIER STRIP 9CIRC 0.63" Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2800 | Buy Now | |
DISTI #
72326501
|
RS | YK-902-9P Black , "-/+" Ni-plated tail Tin-plated ,logo | Amphenol - Anytek YK9020903000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8000 | RFQ | |
DISTI #
ANYYK9020903000G
|
Heilind Electronics | YK-902-9P BLACK - NI-PLATED | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3500 / $15.7100 | Buy Now | ||
DISTI #
ANYYK9020903000G
|
Interstate Connecting Components | YK-902-9P BLACK - NI-PLATED | 0 |
|
Buy Now |