Part Details for YL1021500000G by Amphenol Corporation
Overview of YL1021500000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for YL1021500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YL1021500000G
|
Avnet Americas | Conn Terminal Block HDR 10 POS 5mm Solder RA Thru-Hole 20A Box - Bulk (Alt: YL1021500000G) RoHS: Compliant Min Qty: 2035 Package Multiple: 55 Container: Bulk | 0 |
|
$1.3013 / $1.5469 | Buy Now |
DISTI #
649-YL10215000J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB RIS CLA 2-ROWS-R | 0 |
|
$1.3200 / $1.3400 | Order Now |
DISTI #
YL1021500000G
|
Avnet Americas | Conn Terminal Block HDR 10 POS 5mm Solder RA Thru-Hole 20A Box - Bulk (Alt: YL1021500000G) RoHS: Compliant Min Qty: 2035 Package Multiple: 55 Container: Bulk | 0 |
|
$1.3013 / $1.5469 | Buy Now |
DISTI #
YL1021500000G
|
Avnet Americas | Conn Terminal Block HDR 10 POS 5mm Solder RA Thru-Hole 20A Box - Bulk (Alt: YL1021500000G) RoHS: Compliant Min Qty: 2035 Package Multiple: 55 Container: Bulk | 0 |
|
$1.3013 / $1.5469 | Buy Now |
Part Details for YL1021500000G
YL1021500000G CAD Models
YL1021500000G Part Data Attributes
|
YL1021500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YL1021500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |