Part Details for YL3021500000G by Anytek Technology Corporation Ltd
Overview of YL3021500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YL3021500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YL3021500000G-ND
|
DigiKey | TERM BLK 15P SIDE ENTRY 5MM PCB Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0487 | Buy Now |
DISTI #
72326516
|
RS | YL- 5.0- 2*15P Green (Right) ,logo , B/M 3.5mm NL66 2-LOCK | Amphenol - Anytek YL3021500000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0500 | RFQ |
DISTI #
ANYYL3021500000G
|
Heilind Electronics | YL- 5.0- 215P GREEN RIGHT L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0200 / $11.3100 | Buy Now |
DISTI #
ANYYL3021500000G
|
Interstate Connecting Components | YL- 5.0- 215P GREEN RIGHT L | 0 |
|
Buy Now |