There are no models available for this part yet.
Overview of YL4421500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YL4421500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YL4421500000G-ND
|
DigiKey | TERM BLK 22P SIDE ENTRY 5MM PCB Min Qty: 2002 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8125 | Buy Now | |
DISTI #
72326523
|
RS | YL- 5.0- 2*22P Green (Right) ,logo , B/M 3.5mm NL66 2-LOCK | Amphenol - Anytek YL4421500000G RoHS: Compliant Min Qty: 2002 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4100 | RFQ | |
DISTI #
ANYYL4421500000G
|
Heilind Electronics | YL- 5.0- 222P GREEN RIGHT L | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8900 / $16.5600 | Buy Now | ||
DISTI #
ANYYL4421500000G
|
Interstate Connecting Components | YL- 5.0- 222P GREEN RIGHT L | 0 |
|
Buy Now |