Part Details for YLCM0905C-400T by YJYCOIN
Overview of YLCM0905C-400T by YJYCOIN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YLCM0905C-400T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 40uH@1kHz 800��@100MHz 250m�� 2 SMD,9.2x6x5mm Common Mode Filters ROHS | 2034 |
|
$0.3421 / $0.4839 | Buy Now |
|
LCSC | 40uH1kHz 800100MHz 250m 2 SMD9.2x6x5mm Common Mode Filters ROHS | 2034 |
|
$0.3142 / $0.4445 | Buy Now |