There are no models available for this part yet.
Overview of YLM2012-121T by YJYCOIN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-121TKBC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | |
1008HS-121TGBC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
0805HS-121TJLC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for YLM2012-121T by YJYCOIN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 120100MHz 300m 2 SMD2x1.2x1.2mm Common Mode Filters ROHS | 698 |
|
$0.0122 / $0.0230 | Buy Now |