There are no models available for this part yet.
Overview of YLM4532-601T by YJYCOIN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT16601TU | Renesas Electronics Corporation | FAST CMOS 18BIT UNIBUSTRN | |
61648-601TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch. | |
RJLSE43D8601T | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, Shield No EMI Tabs, Low Profile |
Price & Stock for YLM4532-601T by YJYCOIN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 600100MHz 50m 2 SMD4.5x3.2x2.8mm Common Mode Filters ROHS | 1940 |
|
$0.1856 / $0.3524 | Buy Now |