Part Details for YLP-16V(NN) by JST Manufacturing
Overview of YLP-16V(NN) by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8546ARMZ-R7 | Analog Devices | MicroPwrLowNoise 16V DualUntri | |
AD8546ARMZ | Analog Devices | MicroPwrLowNoise 16V DualUntri | |
AD8546ARMZ-RL | Analog Devices | MicroPwrLowNoise 16V DualUntri |
Price & Stock for YLP-16V(NN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3762-ND
|
DigiKey | CONN PLUG HSG 16POS 4.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
336 In Stock |
|
$0.3047 / $0.7200 | Buy Now |
DISTI #
306-YLP-16VNN
|
Mouser Electronics | Automotive Connectors YL HOUSING (YLP) RoHS: Compliant | 200 |
|
$0.2900 / $0.7100 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 16 CONTACT(S), FEMALE, CRIMP TERMINAL, PLUG | 853 |
|
$0.3860 / $0.9650 | Buy Now |
DISTI #
C1S404000021148
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant pbFree: No Container: Bulk | 795 |
|
$0.4770 / $0.6620 | Buy Now |
Part Details for YLP-16V(NN)
YLP-16V(NN) CAD Models
YLP-16V(NN) Part Data Attributes
|
YLP-16V(NN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
YLP-16V(NN)
JST Manufacturing
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |