Part Details for YM-1R2450 by Honeywell Sensing and Control
Overview of YM-1R2450 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YM-1R2450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: YM Series, Single Pole Normally Open (SPNO), 15 A 480 Vac, 22 A 125/277 Vac, ENEC 22 A 250 Vac, Pin Plunger, Switch will Withstand Temperature of 121 °C [250 °F], 4-40 UNC Thread Screw Termination Inserts, No Termination Hardware, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
5 In Stock |
|
$5.9500 / $15.2200 | Buy Now |
DISTI #
51672629
|
Verical | Switch Snap Action N.O. SPST Pin Plunger 22A 480VAC 372.85VA 6.12N Screw Mount Solder Automotive Min Qty: 5 Package Multiple: 5 Date Code: 1115 | Americas - 5 |
|
$19.6134 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: YM Series, Single Pole Normally Open (SPNO), 15 A 480 Vac, 22 A 125/277 Vac, ENEC 22 A 250 Vac, Pin Plunger, Switch will Withstand Temperature of 121 °C [250 °F], 4-40 UNC Thread Screw Termination Inserts, No Termination Hardware, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
5 In Stock |
|
$5.9500 / $15.2200 | Buy Now |
Part Details for YM-1R2450
YM-1R2450 CAD Models
YM-1R2450 Part Data Attributes
|
YM-1R2450
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
YM-1R2450
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 1.01mm, Screw Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.01 mm | |
Body Breadth | 17.45 mm | |
Body Height | 21.34 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 22A@277VAC | |
Contact Current(AC)-Max | 22 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.12 N | |
Operating Temperature-Max | 121 °C | |
Pre-Travel-Max | 0.76 mm | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |