Part Details for YMC8016-W-25-32SN0 by TE Connectivity
Overview of YMC8016-W-25-32SN0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for YMC8016-W-25-32SN0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YMC8016-W-25-32SN0
|
Avnet Americas | Circular Connector MIL-DTL-38999 Fiber Optic Plug 32 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YMC8016-W-25-32SN0) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$436.2578 / $524.9882 | Buy Now |
DISTI #
DCHYMC8016-W-25-32SN0
|
Heilind Electronics | ARINC 801, TYPE 1 PLUG CONNECT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ARINC 801, TYPE 1 PLUG CONNECTOR | 0 |
|
$467.2000 / $1,188.3500 | Buy Now |
DISTI #
DCHYMC8016-W-25-32SN0
|
Interstate Connecting Components | ARINC 801, TYPE 1 PLUG CONNECT | 0 |
|
Buy Now | |
DISTI #
000000000005620859
|
Sager | Fiber Optic Connectors ARINC 801, TYPE 1 PLUG CONNECTOR Min Qty: 1 | 0 |
|
$485.2500 / $554.5700 | Buy Now |
|
Master Electronics | ARINC 801, TYPE 1 PLUG CONNECTOR | 0 |
|
$467.2000 / $1,188.3500 | Buy Now |
Part Details for YMC8016-W-25-32SN0
YMC8016-W-25-32SN0 CAD Models
YMC8016-W-25-32SN0 Part Data Attributes
|
YMC8016-W-25-32SN0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YMC8016-W-25-32SN0
TE Connectivity
Fiber Optic Connector, 32 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 32 |