Part Details for YN45015000J0G by Anytek Technology Corporation Ltd
Overview of YN45015000J0G by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YN45015000J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X2128
|
Newark | Yn - 5.0Mm - 3*15P Green , "-" Trivalence-Cr Zinc Contact With Tin Plated B/M Clamp Ni Plated Nl66 2-Interlock @ Mark |Amphenol Anytek YN45015000J0G Min Qty: 1998 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3100 | Buy Now |
DISTI #
ANYYN45015000J0G
|
Heilind Electronics | YN - 5.0MM - 3*15P GREEN , - | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYYN45015000J0G
|
Interstate Connecting Components | YN - 5.0MM - 3*15P GREEN , - | 0 |
|
Buy Now |