There are no models available for this part yet.
Overview of YNR2512-3R3M by YJYCOIN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Price & Stock for YNR2512-3R3M by YJYCOIN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1.04A 3.3uH 20% 1005 Power Inductors ROHS | 8457 |
|
$0.0079 / $0.0119 | Buy Now |
CAD Models for YNR2512-3R3M by YJYCOIN
Part Data Attributes for YNR2512-3R3M by YJYCOIN
YNR2512-3R3M
YJYCOIN
|
|
---|---|
Samacsys Manufacturer
|
YJYCOIN
|
Want to compare parts?
-
YNR2512-3R3MYJYCOINVS
-