There are no models available for this part yet.
Overview of YNR3010-100M by YJYCOIN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Price & Stock for YNR3010-100M by YJYCOIN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 550mA 10uH 20% SMD3x3x1mm Power Inductors ROHS | 385 |
|
$0.0296 / $0.0561 | Buy Now |
CAD Models for YNR3010-100M by YJYCOIN
Part Data Attributes for YNR3010-100M by YJYCOIN
YNR3010-100M
YJYCOIN
|
|
---|---|
Samacsys Manufacturer
|
YJYCOIN
|
Want to compare parts?
-
YNR3010-100MYJYCOINVS
-