Part Details for YNR6045-103M by YJYCOIN
Overview of YNR6045-103M by YJYCOIN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YNR6045-103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 80mA 10mH ��20% 100mA SMD,6x6mm Power Inductors ROHS | 4850 |
|
$0.0586 / $0.1121 | Buy Now |
|
LCSC | 80mA 10mH 20% 100mA SMD6x6mm Power Inductors ROHS | 4850 |
|
$0.0569 / $0.1087 | Buy Now |