Part Details for YNR8040-1R5N by YJYCOIN
Overview of YNR8040-1R5N by YJYCOIN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YNR8040-1R5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5.65A 1.5uH ��30% SMD,8x8mm Power Inductors ROHS | 2135 |
|
$0.0582 / $0.1068 | Buy Now |
|
LCSC | 5.65A 1.5uH 30% SMD8x8mm Power Inductors ROHS | 2135 |
|
$0.0416 / $0.0763 | Buy Now |