Part Details for YNT030-010C by Smiths Interconnect
Overview of YNT030-010C by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1010CT#06PBF | Analog Devices | Fast 150mA Pwr Buf | |
LT1010CT#PBF | Analog Devices | Fast 150mA Pwr Buf | |
LTM9010CY-14#PBF | Analog Devices | 14-B, 105Msps L Pwr Octal ADCs |
Price & Stock for YNT030-010C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YNT030-010C
|
TTI | Screws & Fasteners LPMV-LEMV SQ NUT Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 1226 In Stock |
|
$0.6830 | Buy Now |