Part Details for YNV05T10-0G by Bel Fuse
Overview of YNV05T10-0G by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for YNV05T10-0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YNV05T10-0G
|
Avnet Americas | Module DC-DC 1-OUT 1V 10A 36.3W 10-Pin SIP (Alt: YNV05T10-0G) RoHS: Compliant Min Qty: 720 Package Multiple: 720 | 0 |
|
$23.2500 / $29.0625 | Buy Now |
DISTI #
YNV05T10-0G
|
Avnet Abacus | Module DC-DC 1-OUT 1V 10A 36.3W 10-Pin SIP (Alt: YNV05T10-0G) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for YNV05T10-0G
YNV05T10-0G CAD Models
YNV05T10-0G Part Data Attributes
|
YNV05T10-0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
YNV05T10-0G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 36.3W, Hybrid, SIP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | Module-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FOR VOUT GREATER THAN 2.5V, INPUT VOLTAGE IS 4.5 TO 5.5 VOLTS | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 95.5% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T10 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.7525 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.84 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 36.3 W | |
Trim/Adjustable Output | YES | |
Width | 7.11 mm |
Alternate Parts for YNV05T10-0G
This table gives cross-reference parts and alternative options found for YNV05T10-0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YNV05T10-0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YNV05T10-0 | DC-DC Regulated Power Supply Module, 1 Output, 36.3W, Hybrid, SIP-10 | Bel Power Solutions | YNV05T10-0G vs YNV05T10-0 |