Part Details for YNV05T10012-0 by Bel Power Solutions
Overview of YNV05T10012-0 by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for YNV05T10012-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 51 |
|
$14.0625 / $14.6250 | Buy Now |
Part Details for YNV05T10012-0
YNV05T10012-0 CAD Models
YNV05T10012-0 Part Data Attributes
|
YNV05T10012-0
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
YNV05T10012-0
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P10 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Voltage-Max | 1.32 V | |
Output Voltage-Min | 1.08 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES |
Alternate Parts for YNV05T10012-0
This table gives cross-reference parts and alternative options found for YNV05T10012-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YNV05T10012-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YNV05T10012-0G | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | Bel Fuse | YNV05T10012-0 vs YNV05T10012-0G |
YNV05T10012-0 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | Bel Fuse | YNV05T10012-0 vs YNV05T10012-0 |
YNV05T10012-0G | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Bel Power Solutions | YNV05T10012-0 vs YNV05T10012-0G |