Part Details for YO1521500000G by Anytek Technology Corporation Ltd
Overview of YO1521500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YO1521500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YO1521500000G-ND
|
DigiKey | TERM BLK 15P SIDE ENT 3.81MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5152 | Buy Now |
DISTI #
72326546
|
RS | YO- 3.81- 15P Green , Ni-plated tail Tin-plated 3.5mm NL66 ,logo | Amphenol - Anytek YO1521500000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8600 | RFQ |
DISTI #
ANYYO1521500000G
|
Heilind Electronics | YO- 3.81- 15P GREEN - NI-PLAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $3.0000 | Buy Now |
DISTI #
YO1521500000G
|
TME | Connector: PCB terminal block, terminal, straight, on PCBs, green Min Qty: 170 | 0 |
|
$1.7900 | RFQ |
DISTI #
ANYYO1521500000G
|
Interstate Connecting Components | YO- 3.81- 15P GREEN - NI-PLAT | 0 |
|
Buy Now |