There are no models available for this part yet.
Overview of YO1801500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YO1801500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YO1801500000G-ND
|
DigiKey | TERM BLK 18P SIDE ENT 3.5MM PCB Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7450 | Buy Now | |
DISTI #
72326551
|
RS | YO- 3.5- 18P Green , Ni-plated tail Tin-plated 3.5mm Green | Amphenol - Anytek YO1801500000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1500 | RFQ | |
DISTI #
ANYYO1801500000G
|
Heilind Electronics | YO- 3.5- 18P GREEN - NI-PLATE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $4.5200 | Buy Now | ||
DISTI #
YO1801500000G
|
TME | PCB terminal block, straight, 3.5mm, on PCBs, THT,screw terminal Min Qty: 150 | 0 |
|
$2.0700 | RFQ | |
DISTI #
ANYYO1801500000G
|
Interstate Connecting Components | YO- 3.5- 18P GREEN - NI-PLATE | 0 |
|
Buy Now |