There are no models available for this part yet.
Overview of YO1821500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YO1821500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YO1821500000G-ND
|
DigiKey | TERM BLK 18P SIDE ENT 3.81MM PCB Min Qty: 2090 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8159 | Buy Now | |
DISTI #
72326552
|
RS | YO- 3.81- 18P Green , Ni-plated tail Tin-plated 3.5mm NL66 ,logo | Amphenol - Anytek YO1821500000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2300 | RFQ | |
DISTI #
ANYYO1821500000G
|
Heilind Electronics | YO- 3.81- 18P GREEN - NI-PLAT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7200 / $4.7000 | Buy Now | ||
DISTI #
YO1821500000G
|
TME | PCB terminal block, straight, 3.81mm, on PCBs, terminal, tinned Min Qty: 110 | 0 |
|
$2.1500 | RFQ | |
DISTI #
ANYYO1821500000G
|
Interstate Connecting Components | YO- 3.81- 18P GREEN - NI-PLAT | 0 |
|
Buy Now |