There are no models available for this part yet.
Overview of YP0302-331M by YJYCOIN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1610-331MEU | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT | |
XFL4015-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1616, | |
DO3316H-331MLD | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, ROHS COMPLIANT |
Price & Stock for YP0302-331M by YJYCOIN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 120mA 330uH 20% SMD3.5x3x2.1mm Power Inductors ROHS | 3214 |
|
$0.0204 / $0.0364 | Buy Now |