Part Details for YP0AH471K070DAMD0H by Walsin Technology Corporation
Overview of YP0AH471K070DAMD0H by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YP0AH471K070DAMD0H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-YP0AH471K070DAMD0HTB-ND
|
DigiKey | CAP CER Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0441 | Buy Now |
DISTI #
791-YP0AH471K70DAMDH
|
Mouser Electronics | Safety Capacitors CAP X5P 470 pF 10% AC(X1/Y1) V 10LS Ammo EPOXY RoHS: Compliant | 0 |
|
$0.0450 / $0.2500 | Order Now |
Part Details for YP0AH471K070DAMD0H
YP0AH471K070DAMD0H CAD Models
YP0AH471K070DAMD0H Part Data Attributes
|
YP0AH471K070DAMD0H
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
YP0AH471K070DAMD0H
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 250, SAFETY CLASS X1/Y1 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CQC; CSA; DEMKO; FIMKO; NEMKO; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for YP0AH471K070DAMD0H
This table gives cross-reference parts and alternative options found for YP0AH471K070DAMD0H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YP0AH471K070DAMD0H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YP0AH471K070D04A0H | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | YP0AH471K070DAMD0H vs YP0AH471K070D04A0H |
YP0AH471K070X3EA0H | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | YP0AH471K070DAMD0H vs YP0AH471K070X3EA0H |
C911U471KUYDAAWL30 | Ceramic Capacitor, Ceramic, Y5P, -/+10ppm/Cel TC, 0.00047uF, 3220 | KEMET Corporation | YP0AH471K070DAMD0H vs C911U471KUYDAAWL30 |
YP1AH471K070BAMD0H | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | YP0AH471K070DAMD0H vs YP1AH471K070BAMD0H |
YP1AH471K070L03B0H | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | YP0AH471K070DAMD0H vs YP1AH471K070L03B0H |
YP0AH471K070XAMD0B | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | YP0AH471K070DAMD0H vs YP0AH471K070XAMD0B |
YP0AH471K070BAMD0B | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | YP0AH471K070DAMD0H vs YP0AH471K070BAMD0B |
YP0AH471K070D04A0B | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | YP0AH471K070DAMD0H vs YP0AH471K070D04A0B |
YP1AH471K070X05B0H | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | YP0AH471K070DAMD0H vs YP1AH471K070X05B0H |
YP1AH471K070D3EA0B | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | YP0AH471K070DAMD0H vs YP1AH471K070D3EA0B |