Part Details for YP11_YC13 by Mean Well
Overview of YP11_YC13 by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YP11_YC13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-YP11_YC13-ND
|
DigiKey | CORD IEC 320-C13 6' BLACK Min Qty: 1 Lead time: 12 Weeks Container: Box |
252 In Stock |
|
$3.8970 / $5.0900 | Buy Now |
DISTI #
YP11_YC13
|
Avnet Americas | Cable Assembly Power Cord 1.829m 18AWG 2POS USA Power to 2POS Power Type A PL-PL, This is a peripheral accessory - Boxed Product (Development Kits) (Alt: YP11_YC13) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
709-YP11+YC13
|
Mouser Electronics | AC Power Cords RoHS: Compliant | 100 |
|
$3.0700 / $4.2700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$2.8000 | Buy Now |
DISTI #
000000000007236539
|
Sager | AC Power Cords Min Qty: 1 | 0 |
|
$2.2500 / $2.5700 | Buy Now |
Part Details for YP11_YC13
YP11_YC13 CAD Models
YP11_YC13 Part Data Attributes
|
YP11_YC13
Mean Well
Buy Now
|
Compare Parts:
YP11_YC13
Mean Well
|
Samacsys Manufacturer | Mean Well |