Part Details for YP1721500000G by Anytek Technology Corporation Ltd
Overview of YP1721500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YP1721500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YP1721500000G-ND
|
DigiKey | TERM BLK 17P SIDE ENT 3.81MM PCB Min Qty: 1950 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2124 | Buy Now |
DISTI #
72326596
|
RS | YP-3.81-17P Green , Zinc B/M clamp with Ni plted NL66 | Amphenol - Anytek YP1721500000G RoHS: Compliant Min Qty: 1950 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7100 | RFQ |
DISTI #
ANYYP1721500000G
|
Heilind Electronics | YP-3.81-17P GREEN - ZINC BM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0900 / $5.7200 | Buy Now |
DISTI #
ANYYP1721500000G
|
Interstate Connecting Components | YP-3.81-17P GREEN - ZINC BM | 0 |
|
Buy Now |