There are no models available for this part yet.
Overview of YP21A+YC13 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for YP21A+YC13 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YP21A_YC13
|
Avnet Americas | MWLYP21A+YC13, This is a peripheral accessory - Boxed Product (Development Kits) (Alt: YP21A_YC13) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | ||
DISTI #
YP21A+YC13
|
Avnet Americas | MWLYP21A+YC13, This is a peripheral accessory - Boxed Product (Development Kits) (Alt: YP21A+YC13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant |
380 In Stock |
|
$2.3000 / $2.6700 | Buy Now | ||
DISTI #
000000000004975038
|
Sager | AC Power Cords 2pin EU plug 4mm pin wo/FG C7 inlet 6ft Min Qty: 1 | 905 |
|
$2.3100 / $2.5700 | Buy Now | |
Master Electronics | RoHS: Compliant |
380 In Stock |
|
$2.3000 / $2.6700 | Buy Now |
CAD Models for YP21A+YC13 by Mean Well
Part Data Attributes for YP21A+YC13 by Mean Well
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Mean Well
|
Connector Support Type
|
CABLE ASSEMBLY
|