Part Details for YP2201500000G by Anytek Technology Corporation Ltd
Overview of YP2201500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YP2201500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YP2201500000G-ND
|
DigiKey | TERM BLK 22P SIDE ENT 3.5MM PCB Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8663 | Buy Now |
DISTI #
72326605
|
RS | YP- 3.5- 22P Green , Zinc B/M clamp with Ni plted NL66 | Amphenol - Anytek YP2201500000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5200 | RFQ |
DISTI #
ANYYP2201500000G
|
Heilind Electronics | YP- 3.5- 22P GREEN - ZINC B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7100 / $7.4200 | Buy Now |
DISTI #
ANYYP2201500000G
|
Interstate Connecting Components | YP- 3.5- 22P GREEN - ZINC B | 0 |
|
Buy Now |