There are no models available for this part yet.
Overview of YPRH0704-2R2M by YJYCOIN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Price & Stock for YPRH0704-2R2M by YJYCOIN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 6A 2.2uH 20% SMD7.3x7.3mm Power Inductors ROHS | 1165 |
|
$0.1102 / $0.2036 | Buy Now |