Part Details for YQ2MM10ATFTR by ROHM Semiconductor
Overview of YQ2MM10ATFTR by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YQ2MM10ATFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0343
|
Newark | Schottky Rectifier, 100V, 2A, Sod-123Fl Rohs Compliant: Yes |Rohm YQ2MM10ATFTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2975 |
|
$0.1890 / $0.4890 | Buy Now |
DISTI #
846-YQ2MM10ATFTRCT-ND
|
DigiKey | TRENCH MOS STRUCTURE, 100V, 2A Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2975 In Stock |
|
$0.1370 / $0.4700 | Buy Now |
DISTI #
YQ2MM10ATFTR
|
Avnet Americas | TRENCH MOS STRUCTURE, 100V, 2A, PMDU, HI - Tape and Reel (Alt: YQ2MM10ATFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1357 / $0.1548 | Buy Now |
DISTI #
755-YQ2MM10ATFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers MOS STRUCTURE, 100V, 2A, PMDU RoHS: Compliant | 2578 |
|
$0.1420 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1473 | Buy Now |
DISTI #
75729885
|
Verical | Diode Schottky 100V 2A Automotive 2-Pin PMDU T/R RoHS: Compliant Min Qty: 180 Package Multiple: 1 | Americas - 515 |
|
$0.1413 / $0.1738 | Buy Now |
DISTI #
YQ2MM10ATFTR
|
TTI | Schottky Diodes & Rectifiers MOS STRUCTURE, 100V, 2A, PMDU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1350 / $0.1490 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.1510 / $0.4600 | Buy Now |
DISTI #
C1S625903577387
|
Chip1Stop | Trench MOS Structure, 100V, 2A, PMDU, Highly Efficient SBD for Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape | 515 |
|
$0.1660 / $0.4590 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$0.1100 / $0.7040 | Buy Now |
Part Details for YQ2MM10ATFTR
YQ2MM10ATFTR CAD Models
YQ2MM10ATFTR Part Data Attributes
|
YQ2MM10ATFTR
ROHM Semiconductor
Buy Now
|
Compare Parts:
YQ2MM10ATFTR
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |