Part Details for YQ52469 0031000 by Belden Inc
Overview of YQ52469 0031000 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250031000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G8250031000YHR | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x3Pin, FULL G/F, LCP, 4mm*2mm*2.8mm | |
G8250031000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm |
Price & Stock for YQ52469 0031000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12R2951
|
Newark | Yq52469 0031000 |Belden YQ52469 0031000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now |