Part Details for YR1B21KCC by TE Connectivity
Overview of YR1B21KCC by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for YR1B21KCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K3666
|
Newark | Through Hole Metal Film Resistor, R Series, 21 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity YR1B21KCC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1365 |
|
$0.2130 / $0.6550 | Buy Now |
DISTI #
1712-YR1B21KCCCT-ND
|
DigiKey | RES 21K OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1903 In Stock |
|
$0.1851 / $0.6300 | Buy Now |
DISTI #
3-1676913-5
|
Avnet Americas | Res Thin Film 21K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 3-1676913-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.1836 / $0.2073 | Buy Now |
DISTI #
279-YR1B21KCC
|
Mouser Electronics | Metal Film Resistors - Through Hole YR1 0.1% 21K RoHS: Compliant | 197 |
|
$0.1850 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Precision Metal Film Resistors - 21 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant | 0 |
|
$0.1614 / $0.2243 | Buy Now |
DISTI #
YR1B21KCC
|
TME | Resistor: metal film, 21kΩ, 250mW, ±0.1%, Ø2.3x6.3mm, -65÷155°C Min Qty: 2000 | 0 |
|
$0.2210 | RFQ |
DISTI #
3-1676913-5
|
Avnet Abacus | Res Thin Film 21K Ohm 0.1% 1/4W �15ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 3-1676913-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403525041
|
Chip1Stop | Res Thin Film 21K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo RoHS: Compliant Container: Cut Tape | 1878 |
|
$0.1770 / $0.6040 | Buy Now |
|
Master Electronics | Precision Metal Film Resistors - 21 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant | 0 |
|
$0.1614 / $0.2243 | Buy Now |
Part Details for YR1B21KCC
YR1B21KCC CAD Models
YR1B21KCC Part Data Attributes
|
YR1B21KCC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YR1B21KCC
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 21000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |