Part Details for YS12S16-0G by Bel Fuse
Overview of YS12S16-0G by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YS12S16-0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YS12S16-0G
|
Avnet Americas | Module DC-DC 1-OUT 0.7525V to 5.5V 16A 88W 6-Pin SMD T/R - Tape and Reel (Alt: YS12S16-0G) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$22.3200 / $27.9000 | Buy Now |
DISTI #
YS12S16-0G
|
Avnet Americas | Module DC-DC 1-OUT 0.7525V to 5.5V 16A 88W 6-Pin SMD T/R - Tape and Reel (Alt: YS12S16-0G) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$22.3200 / $27.9000 | Buy Now |
DISTI #
YS12S16-0G
|
Avnet Abacus | Module DC-DC 1-OUT 0.7525V to 5.5V 16A 88W 6-Pin SMD T/R (Alt: YS12S16-0G) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for YS12S16-0G
YS12S16-0G CAD Models
YS12S16-0G Part Data Attributes:
|
YS12S16-0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
YS12S16-0G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 88W, ZMA-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 94.8% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 9.6 V | |
JESD-30 Code | R-XZMA-N6 | |
JESD-609 Code | e4 | |
Length | 33.02 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.7525 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | ZIG-ZAG | |
Total Power Output-Max | 88 W | |
Trim/Adjustable Output | YES | |
Width | 13.46 mm |