Part Details for YS12S16-DG by Bel Power Solutions
Overview of YS12S16-DG by Bel Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for YS12S16-DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0736
|
Newark | Dc Dc Power Supply |Bel Power Solutions YS12S16-DG Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6000 | Buy Now |
DISTI #
YS12S16-DG-ND
|
DigiKey | DC DC CONVERTER 0.7525-5.5V 88W Min Qty: 500 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5078 | Buy Now |
DISTI #
784-YS12S16-DG
|
Mouser Electronics | Non-Isolated DC/DC Converters DC DC POWER SUPPLY RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73736557
|
RS | DC-DC Converter, 9.6-14Vin, 0.7525-5.5Vout, 16A, Negative Logic, SMT, Y Series | Bel Power Solutions YS12S16-DG RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7200 | RFQ |
|
Onlinecomponents.com | Module DC-DC 1-OUT 0.7525V to 5.5V 16A 88W 6-Pin SMD T/R RoHS: Compliant | 0 |
|
$22.4100 / $63.0000 | Buy Now |
DISTI #
000000000006359759
|
Sager | Non-Isolated DC/DC Converters DC DC POWER SUPPLY Min Qty: 10 | 0 |
|
$23.3300 / $27.5600 | Buy Now |
|
Chip1Cloud | DC/DC CONVERT 0.7525-5.5V 16A | 1140 |
|
RFQ |
Part Details for YS12S16-DG
YS12S16-DG CAD Models
YS12S16-DG Part Data Attributes:
|
YS12S16-DG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
YS12S16-DG
Bel Power Solutions
DC/DC CONVERTER 0.7525-5.5V 88W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT, ZMA-6 | |
Reach Compliance Code | compliant | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 94.8% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 9.6 V | |
JESD-30 Code | R-XZMA-N6 | |
JESD-609 Code | e4 | |
Length | 33.02 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.7525 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | ZIG-ZAG | |
Total Power Output-Max | 88 W | |
Trim/Adjustable Output | YES | |
Width | 13.46 mm |