Part Details for YSD.00288 by Bel Power Solutions
Overview of YSD.00288 by Bel Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YSD.00288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
784-YSD.00288
|
Mouser Electronics | Power Outlet Strips AC PDU, 3PHASE 50A, 277/480V WYE, 32.4kW, 49U, 87.4mm, 9 SOCKET RoHS: Compliant | 0 |
|
$1,449.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,267.7300 / $3,564.0000 | Buy Now |
DISTI #
000000000006359763
|
Sager | Power Outlet Strips AC PDU, 3PHASE 50A, 277/480V WYE, 32.4kW, 49U, 87.4mm, 9 SOCKET Min Qty: 10 | 0 |
|
$1,320.0000 / $1,559.0600 | Buy Now |